Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
21.3 A, 33.3 A
Power Rating
319.5 (Convection) W, 499.5 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
92 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China
AED 393.75
AED 393.75 Each (ex VAT)
AED 413.44
AED 413.44 Each (inc. VAT)
1
AED 393.75
AED 393.75 Each (ex VAT)
AED 413.44
AED 413.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
21.3 A, 33.3 A
Power Rating
319.5 (Convection) W, 499.5 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
92 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China