MEAN WELL Switching Power Supply, EPS-65-36, 36V dc, 1.81A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V dc
Output Current
1.81A
Power Rating
65W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Product details
Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved
AED 80.90
AED 80.90 Each (ex VAT)
AED 84.95
AED 84.95 Each (inc. VAT)
1
AED 80.90
AED 80.90 Each (ex VAT)
AED 84.95
AED 84.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.90 |
5 - 9 | AED 79.80 |
10 - 24 | AED 78.64 |
25 - 49 | AED 77.38 |
50+ | AED 76.07 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V dc
Output Current
1.81A
Power Rating
65W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Product details
Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved