MEAN WELL GD2 DC-DC Converter, 15/-15V dc/ ±7 → 67mA Output, 13.5 → 16.5 V dc Input, 2W, Surface Mount,
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15/-15V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
±7 → 67mA
Mounting Type
Surface Mount
Series
GD2
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL GD2 DC-DC Converter, 15/-15V dc/ ±7 → 67mA Output, 13.5 → 16.5 V dc Input, 2W, Surface Mount,
1
P.O.A.
MEAN WELL GD2 DC-DC Converter, 15/-15V dc/ ±7 → 67mA Output, 13.5 → 16.5 V dc Input, 2W, Surface Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15/-15V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
±7 → 67mA
Mounting Type
Surface Mount
Series
GD2
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China