Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 28W Power Brick AC/DC Adapter -12V dc Output, (-12 V dc) 0.1 → 0.3A Output

RS Stock No.: 123-5019Brand: MEAN WELLManufacturers Part No.: GP25A13D-R1BDistrelec Article No.: 30386965
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-12 V dc, 5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

(-12 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

5-Pin DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

28W

Cable Length

1530mm

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Efficiency

80%

MTBF

620kh

Line Regulation Range

±1%

Series

GP25A-T

Energy Efficiency Level

VI

Load Regulation

±3 % @ -12 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc

Length

107.5mm

Width

67mm

Depth

36mm

Minimum Temperature

-20°C

Distrelec Product Id

30386965

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well

You may be interested in
Stock information temporarily unavailable.

AED 301.93

AED 301.93 Each (ex VAT)

AED 317.03

AED 317.03 Each (inc. VAT)

MEAN WELL 28W Power Brick AC/DC Adapter -12V dc Output, (-12 V dc) 0.1 → 0.3A Output

AED 301.93

AED 301.93 Each (ex VAT)

AED 317.03

AED 317.03 Each (inc. VAT)

MEAN WELL 28W Power Brick AC/DC Adapter -12V dc Output, (-12 V dc) 0.1 → 0.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 301.93
5 - 9AED 286.86
10 - 24AED 273.42
25 - 49AED 262.97
50+AED 257.51
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-12 V dc, 5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

(-12 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

5-Pin DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

28W

Cable Length

1530mm

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Efficiency

80%

MTBF

620kh

Line Regulation Range

±1%

Series

GP25A-T

Energy Efficiency Level

VI

Load Regulation

±3 % @ -12 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc

Length

107.5mm

Width

67mm

Depth

36mm

Minimum Temperature

-20°C

Distrelec Product Id

30386965

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well

You may be interested in