Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-12 V dc, 5 V dc, 12V dc
Input Voltage
80 → 264V ac
Output Current
(-12 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1 A, (5 V dc) 0.5 → 2.5A
Maximum Temperature
+70°C
Output Connector
4-Pin Power DIN
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
28W
Cable Length
1530mm
Efficiency
80%
MTBF
620kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
67mm
Depth
36mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±3 % @ -12 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Series
GP25B-T
Length
107.5mm
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication
Switch Mode - Mean Well
AED 180.02
AED 180.02 Each (ex VAT)
AED 189.02
AED 189.02 Each (inc. VAT)
1
AED 180.02
AED 180.02 Each (ex VAT)
AED 189.02
AED 189.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 180.02 |
5 - 9 | AED 177.66 |
10 - 24 | AED 174.98 |
25 - 49 | AED 172.25 |
50+ | AED 169.31 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-12 V dc, 5 V dc, 12V dc
Input Voltage
80 → 264V ac
Output Current
(-12 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1 A, (5 V dc) 0.5 → 2.5A
Maximum Temperature
+70°C
Output Connector
4-Pin Power DIN
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
28W
Cable Length
1530mm
Efficiency
80%
MTBF
620kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
67mm
Depth
36mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±3 % @ -12 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Series
GP25B-T
Length
107.5mm
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication