MEAN WELL 50W Power Brick AC/DC Adapter -12V dc Output, (5 V dc) 0 → 4A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-12 V dc, 5 V dc, 12V dc
Input Voltage
80 → 264V ac
Output Current
(5 V dc) 0 → 4 A, (-12 V dc) 0.1 → 0.5 A, (12 V dc) 0.3 → 2A
Maximum Temperature
+70°C
Output Connector
4-Pin Power DIN
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
50W
Cable Length
1000mm
Efficiency
84%
MTBF
280kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
75.5mm
Depth
43mm
Minimum Temperature
-20°C
Series
GP50A-T
Length
146mm
Energy Efficiency Level
VI
Load Regulation
±3 % @ 12 V dc, ±5 % @ -12 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Distrelec Product Id
30406265
Country of Origin
China
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication
Switch Mode - Mean Well
AED 359.68
AED 359.68 Each (ex VAT)
AED 377.66
AED 377.66 Each (inc. VAT)
1
AED 359.68
AED 359.68 Each (ex VAT)
AED 377.66
AED 377.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 359.68 |
5 - 9 | AED 341.67 |
10 - 24 | AED 329.12 |
25 - 49 | AED 316.42 |
50+ | AED 310.22 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-12 V dc, 5 V dc, 12V dc
Input Voltage
80 → 264V ac
Output Current
(5 V dc) 0 → 4 A, (-12 V dc) 0.1 → 0.5 A, (12 V dc) 0.3 → 2A
Maximum Temperature
+70°C
Output Connector
4-Pin Power DIN
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
50W
Cable Length
1000mm
Efficiency
84%
MTBF
280kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
75.5mm
Depth
43mm
Minimum Temperature
-20°C
Series
GP50A-T
Length
146mm
Energy Efficiency Level
VI
Load Regulation
±3 % @ 12 V dc, ±5 % @ -12 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Distrelec Product Id
30406265
Country of Origin
China
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication