MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output

RS Stock No.: 721-2137Brand: MEAN WELLManufacturers Part No.: GS15B-6P1JDistrelec Article No.: 16997580
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

620mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

83%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Load Regulation

±2%

Length

100mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 110.04

AED 110.04 Each (ex VAT)

AED 115.54

AED 115.54 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output

AED 110.04

AED 110.04 Each (ex VAT)

AED 115.54

AED 115.54 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 110.04
5 - 9AED 106.73
10 - 24AED 104.90
25 - 49AED 103.22
50+AED 101.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

620mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

83%

MTBF

500000h

Standards Met

ErP Compliant

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Load Regulation

±2%

Length

100mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in