Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
1.66A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1830mm
Efficiency
83%
MTBF
500000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1%
Width
54mm
Depth
33mm
Length
79mm
Product details
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, CSA C22.2, TUV EN60950-1
AED 124.79
AED 124.79 Each (ex VAT)
AED 131.03
AED 131.03 Each (inc. VAT)
1
AED 124.79
AED 124.79 Each (ex VAT)
AED 131.03
AED 131.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 124.79 |
5 - 9 | AED 121.54 |
10 - 24 | AED 119.75 |
25 - 49 | AED 117.81 |
50+ | AED 115.76 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
1.66A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1830mm
Efficiency
83%
MTBF
500000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1%
Width
54mm
Depth
33mm
Length
79mm
Product details
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, CSA C22.2, TUV EN60950-1