MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 0 → 2.5A Output

RS Stock No.: 123-4979Brand: MEAN WELLManufacturers Part No.: GSM120A48-R7BDistrelec Article No.: 30385961
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

372kh

Standards Met

AU/NZ MEPS, CE, CoC Version 5, cUL, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, EU ErP, FCC PART 15 Class B, MIL-HDBK-217F, NRCan, PFC, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±2.5%

Line Regulation Range

±1%

Series

GSM120A

Length

167mm

Product details

Mean Well GSM120/160/220A Series Plug In Power Supply

Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.


Features and Benefits

3 Pole IEC C14 inlet.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class I power (With earth pin)
<100uA low leakage current.
Up to 94% efficiency rating.
Integrated active PFC function.
LED indication of power status.
Fully enclosed plastic casing.
Industry standard protection, such as short circuit, overload, over voltage & over temperature.
Fanless design offering -30°C to +70°C working temperature.


Typical Applications include

Mobile workstations.
Breath machines.
Medical computer monitors.
Oral irrigation.

Switch Mode - Mean Well

Stock information temporarily unavailable.

AED 224.75

AED 224.75 Each (ex VAT)

AED 235.99

AED 235.99 Each (inc. VAT)

MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 0 → 2.5A Output

AED 224.75

AED 224.75 Each (ex VAT)

AED 235.99

AED 235.99 Each (inc. VAT)

MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 0 → 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Medical Approved

Yes

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

372kh

Standards Met

AU/NZ MEPS, CE, CoC Version 5, cUL, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, EU ErP, FCC PART 15 Class B, MIL-HDBK-217F, NRCan, PFC, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±2.5%

Line Regulation Range

±1%

Series

GSM120A

Length

167mm

Product details

Mean Well GSM120/160/220A Series Plug In Power Supply

Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.


Features and Benefits

3 Pole IEC C14 inlet.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class I power (With earth pin)
<100uA low leakage current.
Up to 94% efficiency rating.
Integrated active PFC function.
LED indication of power status.
Fully enclosed plastic casing.
Industry standard protection, such as short circuit, overload, over voltage & over temperature.
Fanless design offering -30°C to +70°C working temperature.


Typical Applications include

Mobile workstations.
Breath machines.
Medical computer monitors.
Oral irrigation.

Switch Mode - Mean Well