MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 181-2100Brand: MEAN WELLManufacturers Part No.: GSM12E12-P1JDistrelec Article No.: 30372373
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.8m

Medical Approved

Yes

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Efficiency

82.5%

Series

GSM12E

Energy Efficiency Level

VI

Load Regulation

±3%

Length

62.2mm

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 96.02

AED 96.02 Each (ex VAT)

AED 100.82

AED 100.82 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

AED 96.02

AED 96.02 Each (ex VAT)

AED 100.82

AED 100.82 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 96.02
5 - 9AED 91.19
10 - 24AED 86.94
25 - 49AED 85.26
50+AED 82.58
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.8m

Medical Approved

Yes

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Efficiency

82.5%

Series

GSM12E

Energy Efficiency Level

VI

Load Regulation

±3%

Length

62.2mm

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

You may be interested in