MEAN WELL 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.8m
Medical Approved
Yes
MTBF
400kh
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Efficiency
85%
Series
GSM12E
Energy Efficiency Level
VI
Load Regulation
±2%
Length
62.2mm
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China
AED 81.16
AED 81.16 Each (ex VAT)
AED 85.22
AED 85.22 Each (inc. VAT)
1
AED 81.16
AED 81.16 Each (ex VAT)
AED 85.22
AED 85.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 81.16 |
5 - 9 | AED 78.64 |
10 - 24 | AED 77.07 |
25 - 49 | AED 75.76 |
50+ | AED 74.44 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.8m
Medical Approved
Yes
MTBF
400kh
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Efficiency
85%
Series
GSM12E
Energy Efficiency Level
VI
Load Regulation
±2%
Length
62.2mm
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China