MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 750mA Output

RS Stock No.: 791-0973Brand: MEAN WELLManufacturers Part No.: GSM18B24-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Standards Met

ErP Compliant

Line Regulation Range

±1%

Length

79mm

Width

54mm

Energy Efficiency Level

V

Depth

33mm

Minimum Temperature

-25°C

Load Regulation

±2%

Product details

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,

You may be interested in
Stock information temporarily unavailable.

AED 82.69

AED 82.69 Each (ex VAT)

AED 86.82

AED 86.82 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 750mA Output

AED 82.69

AED 82.69 Each (ex VAT)

AED 86.82

AED 86.82 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 82.69
5 - 9AED 81.53
10 - 24AED 80.38
25 - 49AED 79.06
50+AED 77.75
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Standards Met

ErP Compliant

Line Regulation Range

±1%

Length

79mm

Width

54mm

Energy Efficiency Level

V

Depth

33mm

Minimum Temperature

-25°C

Load Regulation

±2%

Product details

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,

You may be interested in