MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

RS Stock No.: 791-1033Brand: MEAN WELLManufacturers Part No.: GSM40A24-P1JDistrelec Article No.: 30296365
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

113 → 370 V dc, 80 → 264V ac

Output Current

1.67A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1500mm

Medical Approved

Yes

MTBF

740kh

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Width

50mm

Energy Efficiency Level

VI

Load Regulation

±2.5%

Line Regulation Range

±1%

Length

125mm

Depth

31.5mm

Distrelec Product Id

30296365

Country of Origin

China

Product details

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂100uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
3 pole AC inlet (IEC320-C14)
91% high efficiency
Cooling by free air convention
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class I power (with earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UL / CUL / TUV / CB / FCC / CE

Stock information temporarily unavailable.

AED 113.03

AED 113.03 Each (ex VAT)

AED 118.68

AED 118.68 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

AED 113.03

AED 113.03 Each (ex VAT)

AED 118.68

AED 118.68 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 1.67A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 113.03
5 - 9AED 111.51
10 - 24AED 109.94
25 - 49AED 108.26
50+AED 106.42

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

113 → 370 V dc, 80 → 264V ac

Output Current

1.67A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1500mm

Medical Approved

Yes

MTBF

740kh

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Width

50mm

Energy Efficiency Level

VI

Load Regulation

±2.5%

Line Regulation Range

±1%

Length

125mm

Depth

31.5mm

Distrelec Product Id

30296365

Country of Origin

China

Product details

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂100uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
3 pole AC inlet (IEC320-C14)
91% high efficiency
Cooling by free air convention
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class I power (with earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UL / CUL / TUV / CB / FCC / CE