MEAN WELL 60W Power Brick AC/DC Adapter 12V dc Output, 5A Output

RS Stock No.: 816-3834Brand: MEAN WELLManufacturers Part No.: GSM60B12-P1JDistrelec Article No.: 30015367
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

1000mm

Medical Approved

Yes

MTBF

720kh

Width

50mm

Energy Efficiency Level

VI

Load Regulation

±3%

Line Regulation Range

±1%

Depth

31.5mm

Minimum Temperature

-30°C

Length

125mm

Product details

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug

Approvals

UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 246.64

AED 246.64 Each (ex VAT)

AED 258.97

AED 258.97 Each (inc. VAT)

MEAN WELL 60W Power Brick AC/DC Adapter 12V dc Output, 5A Output

AED 246.64

AED 246.64 Each (ex VAT)

AED 258.97

AED 258.97 Each (inc. VAT)

MEAN WELL 60W Power Brick AC/DC Adapter 12V dc Output, 5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 246.64
5 - 9AED 234.04
10 - 24AED 224.65
25 - 49AED 215.93
50+AED 211.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

1000mm

Medical Approved

Yes

MTBF

720kh

Width

50mm

Energy Efficiency Level

VI

Load Regulation

±3%

Line Regulation Range

±1%

Depth

31.5mm

Minimum Temperature

-30°C

Length

125mm

Product details

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug

Approvals

UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in