MEAN WELL 120W AC/DC Adapter 24V dc Output, 5A Output
RS Stock No.: 283-7427Brand: MEAN WELLManufacturers Part No.: GST120A24-P1MDistrelec Article No.: 11095432
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage
85 → 264 Vac, 120 → 370V dc
Output Current
5A
Power Rating
120W
Country of Origin
China
Stock information temporarily unavailable.
AED 212.80
AED 212.80 Each (ex VAT)
AED 223.44
AED 223.44 Each (inc. VAT)
MEAN WELL 120W AC/DC Adapter 24V dc Output, 5A Output
1
AED 212.80
AED 212.80 Each (ex VAT)
AED 223.44
AED 223.44 Each (inc. VAT)
MEAN WELL 120W AC/DC Adapter 24V dc Output, 5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage
85 → 264 Vac, 120 → 370V dc
Output Current
5A
Power Rating
120W
Country of Origin
China