Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL 15W Power Brick AC/DC Adapter 7.5V dc Output, 0 → 2A Output

RS Stock No.: 117-6109Brand: MEAN WELLManufacturers Part No.: GST18A07-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

7.5V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

15W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

85%

Better World Product (Find out more)

Yes

MTBF

500kh

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Stock information temporarily unavailable.

AED 78.43

AED 78.43 Each (ex VAT)

AED 82.35

AED 82.35 Each (inc. VAT)

MEAN WELL 15W Power Brick AC/DC Adapter 7.5V dc Output, 0 → 2A Output

AED 78.43

AED 78.43 Each (ex VAT)

AED 82.35

AED 82.35 Each (inc. VAT)

MEAN WELL 15W Power Brick AC/DC Adapter 7.5V dc Output, 0 → 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 78.43
5 - 9AED 77.35
10 - 24AED 76.27
25 - 49AED 75.14
50+AED 73.90
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

7.5V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

15W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

85%

Better World Product (Find out more)

Yes

MTBF

500kh

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.