MEAN WELL 18W Power Brick AC/DC Adapter 18V dc Output, 0 → 1A Output

RS Stock No.: 117-6113Brand: MEAN WELLManufacturers Part No.: GST18A18-P1JDistrelec Article No.: 30296398
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Better World Verification

UL Energy Verified

Efficiency

88%

Better World Product (Find out more)

Yes

MTBF

500kh

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Width

54mm

Line Regulation Range

-1 → +1%

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
RS PRO Power Supply
AED 106.83Each (ex VAT)
Mean Well AC/DC Adapter
AED 107.88Each (ex VAT)
Stock information temporarily unavailable.

AED 79.90

AED 79.90 Each (ex VAT)

AED 83.90

AED 83.90 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 18V dc Output, 0 → 1A Output

AED 79.90

AED 79.90 Each (ex VAT)

AED 83.90

AED 83.90 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 18V dc Output, 0 → 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 79.90
5 - 9AED 78.86
10 - 24AED 77.70
25 - 49AED 76.60
50+AED 75.28
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
RS PRO Power Supply
AED 106.83Each (ex VAT)
Mean Well AC/DC Adapter
AED 107.88Each (ex VAT)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Better World Verification

UL Energy Verified

Efficiency

88%

Better World Product (Find out more)

Yes

MTBF

500kh

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Width

54mm

Line Regulation Range

-1 → +1%

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
RS PRO Power Supply
AED 106.83Each (ex VAT)
Mean Well AC/DC Adapter
AED 107.88Each (ex VAT)