Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 25W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.66A Output

RS Stock No.: 117-6130Brand: MEAN WELLManufacturers Part No.: GST25A15-P1JDistrelec Article No.: 30296402
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.66A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1800mm

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

674.55kh

Better World Verification

UL Energy Verified

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST25A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Product details

Mean Well GST25A Series Desktop Power Supply

Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Stock information temporarily unavailable.

AED 74.76

AED 74.76 Each (ex VAT)

AED 78.50

AED 78.50 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.66A Output

AED 74.76

AED 74.76 Each (ex VAT)

AED 78.50

AED 78.50 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.66A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.66A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1800mm

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

674.55kh

Better World Verification

UL Energy Verified

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST25A

Depth

36mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Product details

Mean Well GST25A Series Desktop Power Supply

Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.