MEAN WELL 25W Power Brick AC/DC Adapter 24V dc Output, 0 → 1.04A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.04A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
25W
Cable Length
1800mm
Better World Verification
UL Energy Verified
Efficiency
88%
Better World Product (Find out more)
Yes
MTBF
674.55kh
Series
GST25A
Depth
36mm
Minimum Temperature
-30°C
Width
54mm
Energy Efficiency Level
VI
Load Regulation
-2 → +2%
Line Regulation Range
-1 → +1%
Length
93mm
Product details
Mean Well GST25A Series Desktop Power Supply
Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
1
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.77 |
5 - 9 | AED 110.09 |
10 - 24 | AED 106.16 |
25 - 49 | AED 102.22 |
50+ | AED 100.48 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.04A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
25W
Cable Length
1800mm
Better World Verification
UL Energy Verified
Efficiency
88%
Better World Product (Find out more)
Yes
MTBF
674.55kh
Series
GST25A
Depth
36mm
Minimum Temperature
-30°C
Width
54mm
Energy Efficiency Level
VI
Load Regulation
-2 → +2%
Line Regulation Range
-1 → +1%
Length
93mm
Product details
Mean Well GST25A Series Desktop Power Supply
Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.