Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, HEP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V

RS Stock No.: 197-0432Brand: MEAN WELLManufacturers Part No.: HEP-1000-24Distrelec Article No.: 30163533
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

42A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

90 → 305 V ac, 250 →431V dc

Package Type

Enclosed

Medical Approved

No

Series

HEP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,561.74

AED 2,561.74 Each (ex VAT)

AED 2,689.83

AED 2,689.83 Each (inc. VAT)

MEAN WELL Switching Power Supply, HEP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V

AED 2,561.74

AED 2,561.74 Each (ex VAT)

AED 2,689.83

AED 2,689.83 Each (inc. VAT)

MEAN WELL Switching Power Supply, HEP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,561.74
5 - 9AED 2,505.25
10 - 24AED 2,467.92
25 - 49AED 2,428.34
50+AED 2,386.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

42A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

90 → 305 V ac, 250 →431V dc

Package Type

Enclosed

Medical Approved

No

Series

HEP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more