Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 12 → 24V Output, 600W Output, 25A Output, Constant Voltage Dimmable

RS Stock No.: 816-3856Brand: MEAN WELLManufacturers Part No.: HLG-600H-24ADistrelec Article No.: 30061544
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12 → 24V

Maximum Output Power

600W

Output Current

25A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

30061544

Country of Origin

China

Product details

Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply

The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,488.80

AED 1,488.80 Each (ex VAT)

AED 1,563.24

AED 1,563.24 Each (inc. VAT)

MEAN WELL LED Driver, 12 → 24V Output, 600W Output, 25A Output, Constant Voltage Dimmable

AED 1,488.80

AED 1,488.80 Each (ex VAT)

AED 1,563.24

AED 1,563.24 Each (inc. VAT)

MEAN WELL LED Driver, 12 → 24V Output, 600W Output, 25A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,488.80
5 - 9AED 1,471.68
10+AED 1,456.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12 → 24V

Maximum Output Power

600W

Output Current

25A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

30061544

Country of Origin

China

Product details

Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply

The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more