MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Product details
RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.
80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1, UL8750
AED 442.00
AED 442.00 Each (ex VAT)
AED 464.10
AED 464.10 Each (inc. VAT)
1
AED 442.00
AED 442.00 Each (ex VAT)
AED 464.10
AED 464.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Product details
RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.
80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1, UL8750