MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage Dimmable

RS Stock No.: 738-1905Brand: MEAN WELLManufacturers Part No.: HLG-80H-54B
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

54V

Maximum Output Power

81W

Output Current

1.5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H

HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 230.74

AED 230.74 Each (ex VAT)

AED 242.28

AED 242.28 Each (inc. VAT)

MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage Dimmable

AED 230.74

AED 230.74 Each (ex VAT)

AED 242.28

AED 242.28 Each (inc. VAT)

MEAN WELL LED Driver, 54V Output, 81W Output, 1.5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 230.74
5 - 9AED 224.60
10 - 24AED 221.29
25+AED 217.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

54V

Maximum Output Power

81W

Output Current

1.5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H

HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more