MEAN WELL Switching Power Supply, HRP-600N3-24, 24V dc, 27A, 600W, 1 Output, 85 to 264V Input Voltage

RS Stock No.: 149-498Brand: MEAN WELLManufacturers Part No.: HRP-600N3-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 to 264V

Country of Origin

China

Stock information temporarily unavailable.

AED 652.31

AED 652.31 Each (ex VAT)

AED 684.93

AED 684.93 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-600N3-24, 24V dc, 27A, 600W, 1 Output, 85 to 264V Input Voltage

AED 652.31

AED 652.31 Each (ex VAT)

AED 684.93

AED 684.93 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-600N3-24, 24V dc, 27A, 600W, 1 Output, 85 to 264V Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 to 264V

Country of Origin

China