Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 721-1651Brand: MEAN WELLManufacturers Part No.: HRPG-150-5Distrelec Article No.: 30386415
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

26A

Power Rating

130W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

630g

Distrelec Product Id

30386415

Product details

HRPG-150 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 338.36

AED 338.36 Each (ex VAT)

AED 355.28

AED 355.28 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

AED 338.36

AED 338.36 Each (ex VAT)

AED 355.28

AED 355.28 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 338.36
5 - 9AED 333.48
10 - 24AED 328.54
25 - 49AED 323.24
50+AED 317.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

26A

Power Rating

130W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

630g

Distrelec Product Id

30386415

Product details

HRPG-150 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more