MEAN WELL LED Driver, 2 → 100V Output, 42W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,

RS Stock No.: 771-7720Brand: MEAN WELLManufacturers Part No.: LCM-40Distrelec Article No.: 11038943
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

2 → 100V

Maximum Output Power

42W

Output Current

1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Distrelec Product Id

11038943

Country of Origin

Taiwan, Province Of China

Product details

40W Multiple-Stage Output Current LED Power Supply LCM-40 Series

The LCM-40 series LED driver is a 40W multiple-stage output current LED power supply with built-in push dimming function. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP20 rated and is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295V ac input only
Built in active PFC function
Protection for short circuit, over voltage and over temperature
Cooling by free air convection
Fully isolated plastic case
Class II Power unit, no FG
Built in 0∼10Vdc and PWM signal dimming function
Built in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 206.48

AED 206.48 Each (ex VAT)

AED 216.80

AED 216.80 Each (inc. VAT)

MEAN WELL LED Driver, 2 → 100V Output, 42W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,

AED 206.48

AED 206.48 Each (ex VAT)

AED 216.80

AED 216.80 Each (inc. VAT)

MEAN WELL LED Driver, 2 → 100V Output, 42W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 206.48
5 - 9AED 201.13
10 - 24AED 196.30
25+AED 194.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2 → 100V

Maximum Output Power

42W

Output Current

1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Distrelec Product Id

11038943

Country of Origin

Taiwan, Province Of China

Product details

40W Multiple-Stage Output Current LED Power Supply LCM-40 Series

The LCM-40 series LED driver is a 40W multiple-stage output current LED power supply with built-in push dimming function. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP20 rated and is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295V ac input only
Built in active PFC function
Protection for short circuit, over voltage and over temperature
Cooling by free air convection
Fully isolated plastic case
Class II Power unit, no FG
Built in 0∼10Vdc and PWM signal dimming function
Built in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more