MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,

RS Stock No.: 771-7746Brand: MEAN WELLManufacturers Part No.: LCM-60DA
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

2 → 90V

Maximum Output Power

60.3W

Output Current

1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Product details

60W Constant current LED Power Supply LCM-60DA series

The LCM-60DA LED driver is a 60W multiple-stage output current LED power supply with built-in DALI interface. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP20 rated and is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295VAC input only
Built-in active PFC function
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Built-in DALI interface and push dimming function
Built-in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 259.56

AED 259.56 Each (ex VAT)

AED 272.54

AED 272.54 Each (inc. VAT)

MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,

AED 259.56

AED 259.56 Each (ex VAT)

AED 272.54

AED 272.54 Each (inc. VAT)

MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 259.56
5 - 9AED 252.84
10 - 24AED 246.28
25+AED 242.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2 → 90V

Maximum Output Power

60.3W

Output Current

1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Product details

60W Constant current LED Power Supply LCM-60DA series

The LCM-60DA LED driver is a 60W multiple-stage output current LED power supply with built-in DALI interface. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP20 rated and is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295VAC input only
Built-in active PFC function
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Built-in DALI interface and push dimming function
Built-in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more