Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 84V Output, 25W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 204-4029Brand: MEAN WELLManufacturers Part No.: LDH-25-500WDistrelec Article No.: 30180874
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

84V

Maximum Output Power

25W

Output Current

500mA

Dimmable

Yes

Input Voltage

9.5 → 32 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

LDH-25

Distrelec Product Id

30180874

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.04

AED 47.04 Each (ex VAT)

AED 49.39

AED 49.39 Each (inc. VAT)

MEAN WELL LED Driver, 84V Output, 25W Output, 500mA Output, Constant Current Dimmable

AED 47.04

AED 47.04 Each (ex VAT)

AED 49.39

AED 49.39 Each (inc. VAT)

MEAN WELL LED Driver, 84V Output, 25W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 47.04
5 - 9AED 45.57
10 - 24AED 44.52
25 - 49AED 43.78
50+AED 43.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

84V

Maximum Output Power

25W

Output Current

500mA

Dimmable

Yes

Input Voltage

9.5 → 32 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

LDH-25

Distrelec Product Id

30180874

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more