Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 215 → 430V Output, 150.5W Output, 350mA Output, Constant Current

RS Stock No.: 823-4790Brand: MEAN WELLManufacturers Part No.: LPC-150-350Distrelec Article No.: 30134900
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

215 → 430V

Maximum Output Power

150.5W

Output Current

350mA

Dimmable

No

Input Voltage

180 → 305 V ac, 254 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Product details

Mean Well 150W IP67 Constant Current LED Driver LPC-150 Series

The Mean Well LPC-150 is a series of high efficiency constant current LED Power supplies. This LED drivers feature 180 to 305Vac input. The LPC-150 possesses up to 90% high efficiency and is cooled by free air convection from -25 to +50°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
180 to 305Vac input only
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit, Over temperature and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 183.80

AED 183.80 Each (ex VAT)

AED 192.99

AED 192.99 Each (inc. VAT)

MEAN WELL LED Driver, 215 → 430V Output, 150.5W Output, 350mA Output, Constant Current

AED 183.80

AED 183.80 Each (ex VAT)

AED 192.99

AED 192.99 Each (inc. VAT)

MEAN WELL LED Driver, 215 → 430V Output, 150.5W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 183.80
5 - 9AED 178.50
10 - 24AED 175.41
25 - 49AED 173.40
50+AED 168.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

215 → 430V

Maximum Output Power

150.5W

Output Current

350mA

Dimmable

No

Input Voltage

180 → 305 V ac, 254 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Product details

Mean Well 150W IP67 Constant Current LED Driver LPC-150 Series

The Mean Well LPC-150 is a series of high efficiency constant current LED Power supplies. This LED drivers feature 180 to 305Vac input. The LPC-150 possesses up to 90% high efficiency and is cooled by free air convection from -25 to +50°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
180 to 305Vac input only
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit, Over temperature and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more