Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 9 → 42V Output, 58.8W Output, 1.4A Output, Constant Current

RS Stock No.: 666-3607Brand: MEAN WELLManufacturers Part No.: LPC-60-1400Distrelec Article No.: 16997646
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

9 → 42V

Maximum Output Power

58.8W

Output Current

1.4A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

16997646

Product details

RS - 60W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 110.67

AED 110.67 Each (ex VAT)

AED 116.20

AED 116.20 Each (inc. VAT)

MEAN WELL LED Driver, 9 → 42V Output, 58.8W Output, 1.4A Output, Constant Current

AED 110.67

AED 110.67 Each (ex VAT)

AED 116.20

AED 116.20 Each (inc. VAT)

MEAN WELL LED Driver, 9 → 42V Output, 58.8W Output, 1.4A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 110.67
5 - 9AED 107.27
10 - 24AED 104.24
25+AED 100.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9 → 42V

Maximum Output Power

58.8W

Output Current

1.4A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

16997646

Product details

RS - 60W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more