Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 48V Output, 90.24W Output, 1.88A Output, Constant Voltage

RS Stock No.: 738-2148Brand: MEAN WELLManufacturers Part No.: LPF-90-48Distrelec Article No.: 30134925
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

90.24W

Output Current

1.88A

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Country of Origin

China

Product details

RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC

90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.

Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 91%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 231.24

AED 231.24 Each (ex VAT)

AED 242.80

AED 242.80 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 90.24W Output, 1.88A Output, Constant Voltage

AED 231.24

AED 231.24 Each (ex VAT)

AED 242.80

AED 242.80 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 90.24W Output, 1.88A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 231.24
5 - 9AED 228.09
10 - 24AED 224.90
25 - 49AED 221.35
50+AED 217.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

90.24W

Output Current

1.88A

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Country of Origin

China

Product details

RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC

90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.

Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 91%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more