MEAN WELL LED Driver, 54V Output, 90.18W Output, 1.67A Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
54V
Maximum Output Power
90.18W
Output Current
1.67A
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China
Product details
RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.
Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 91%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
AED 238.77
AED 238.77 Each (ex VAT)
AED 250.71
AED 250.71 Each (inc. VAT)
1
AED 238.77
AED 238.77 Each (ex VAT)
AED 250.71
AED 250.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 238.77 |
5 - 9 | AED 235.62 |
10 - 24 | AED 232.31 |
25 - 49 | AED 228.69 |
50+ | AED 225.02 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
54V
Maximum Output Power
90.18W
Output Current
1.67A
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China
Product details
RS - 90W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry, damp or wet locations.
Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 91%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1