MEAN WELL LED Driver, 36V Output, 18W Output, 0 → 500mA Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
18W
Output Current
0 → 500mA
Dimmable
No
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
180 → 264 V ac, 254 → 370 V dc
Number of Outputs
1
Distrelec Product Id
16997788
Country of Origin
Taiwan, Province Of China
Product details
RS - 18W Waterproof (IP67) SMPSU
External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
AED 43.58
AED 43.58 Each (ex VAT)
AED 45.76
AED 45.76 Each (inc. VAT)
1
AED 43.58
AED 43.58 Each (ex VAT)
AED 45.76
AED 45.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.58 |
5 - 9 | AED 43.10 |
10 - 24 | AED 42.47 |
25 - 49 | AED 41.90 |
50+ | AED 41.16 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
18W
Output Current
0 → 500mA
Dimmable
No
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
180 → 264 V ac, 254 → 370 V dc
Number of Outputs
1
Distrelec Product Id
16997788
Country of Origin
Taiwan, Province Of China
Product details
RS - 18W Waterproof (IP67) SMPSU
External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91