MEAN WELL LED Driver, 36V Output, 36W Output, 1A Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
36W
Output Current
1A
Dimmable
No
Input Voltage
90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
90 → 264V ac
Distrelec Product Id
11043407
Product details
RS - 35W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
AED 196.98
AED 196.98 Each (ex VAT)
AED 206.83
AED 206.83 Each (inc. VAT)
1
AED 196.98
AED 196.98 Each (ex VAT)
AED 206.83
AED 206.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 196.98 |
5 - 9 | AED 188.37 |
10 - 24 | AED 181.65 |
25 - 49 | AED 174.67 |
50+ | AED 170.89 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
36W
Output Current
1A
Dimmable
No
Input Voltage
90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
90 → 264V ac
Distrelec Product Id
11043407
Product details
RS - 35W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91