MEAN WELL MDD01M DC-DC Converter, 15V dc/ 4 → 34mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
4 → 34mA
Mounting Type
Through Hole
Series
MDD01M
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL MDD01M DC-DC Converter, 15V dc/ 4 → 34mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
1
P.O.A.
MEAN WELL MDD01M DC-DC Converter, 15V dc/ 4 → 34mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
4 → 34mA
Mounting Type
Through Hole
Series
MDD01M
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China