Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 to 18 V dc
Power Rating
15W
Input Voltage Nominal
18 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 122.72
AED 122.72 Each (ex VAT)
AED 128.86
AED 128.86 Each (inc. VAT)
1
AED 122.72
AED 122.72 Each (ex VAT)
AED 128.86
AED 128.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 to 18 V dc
Power Rating
15W
Input Voltage Nominal
18 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China