MEAN WELL Switching Power Supply, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage

RS Stock No.: 770-4068Brand: MEAN WELLDistrelec Article No.: 30372509
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-30°C

Weight

1.6kg

Maximum Temperature

+70°C

Distrelec Product Id

30372509

Country of Origin

Taiwan, Province Of China

Product details

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm

Standards

UL / CUL / TUV / CB / CE

Stock information temporarily unavailable.

AED 1,127.12

AED 1,127.12 Each (ex VAT)

AED 1,183.48

AED 1,183.48 Each (inc. VAT)

MEAN WELL Switching Power Supply, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage

AED 1,127.12

AED 1,127.12 Each (ex VAT)

AED 1,183.48

AED 1,183.48 Each (inc. VAT)

MEAN WELL Switching Power Supply, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,127.12
5 - 9AED 1,093.36
10 - 24AED 1,074.78
25 - 49AED 1,057.40
50+AED 1,038.98

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-30°C

Weight

1.6kg

Maximum Temperature

+70°C

Distrelec Product Id

30372509

Country of Origin

Taiwan, Province Of China

Product details

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

41mm low profile design for 1U installation
Universal AC input Full range
Built-in active PFC function
High efficiency up to 92%
Output voltage can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Output current can be trimmed between 40∼110% rated value by adding 2∼5.5VDC of external control voltage
Remote ON/OFF control and remote sense
Built in 12V/0.1A auxiliary output
DC OK signal output (TTL signal)
Forced air cooling by built-in DC fan
High power density 9.5W/in3
Protection: Short circuit, Overload, Over voltage, Over temperature, Fan alarm

Standards

UL / CUL / TUV / CB / CE