Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL AC/DC Adapter

RS Stock No.: 753-7944Brand: Mean WellManufacturers Part No.: MES30B-5P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+65°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1828.8mm

Medical Approved

Yes

Efficiency

78%

MTBF

400000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30B Series

Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 2 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5). (Please see datasheet for plug and cable details)

Universal AC input
2 pole AC inlet IEC320-C14
Class II power (without earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance: Compliance to EN61000-3-2,3

Approvals

UL, CUL, TUV, CB

Standards

UL2601-1, IEC601-1, EN60601-1 approved

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL AC/DC Adapter

P.O.A.

MEAN WELL AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Temperature

+65°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1828.8mm

Medical Approved

Yes

Efficiency

78%

MTBF

400000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30B Series

Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 2 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5). (Please see datasheet for plug and cable details)

Universal AC input
2 pole AC inlet IEC320-C14
Class II power (without earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance: Compliance to EN61000-3-2,3

Approvals

UL, CUL, TUV, CB

Standards

UL2601-1, IEC601-1, EN60601-1 approved

You may be interested in