MEAN WELL Switching Power Supply, MPQ-200D, 5 V dc, ±12 V dc, ±24 V dc, 2 A, 3 A, 15 A, 140W, Quad Output, 127 →

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 3 A, 15 A
Power Rating
140W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Medical Approved
Yes
Depth
35.5mm
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Distrelec Product Id
30386039
Country of Origin
China
Product details
Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series
A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, TUV, CB, PFC, CE
Standards
UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved
AED 806.70
AED 806.70 Each (ex VAT)
AED 847.03
AED 847.03 Each (inc. VAT)
1
AED 806.70
AED 806.70 Each (ex VAT)
AED 847.03
AED 847.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 806.70 |
5 - 9 | AED 766.37 |
10 - 24 | AED 726.00 |
25 - 49 | AED 688.66 |
50+ | AED 674.75 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 3 A, 15 A
Power Rating
140W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Medical Approved
Yes
Depth
35.5mm
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Distrelec Product Id
30386039
Country of Origin
China
Product details
Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series
A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, TUV, CB, PFC, CE
Standards
UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved