Mean Well Embedded Switch Mode Power Supply (SMPS), MSP-300-36, 36V dc, 9A, 324W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 764-7117Brand: MEAN WELLManufacturers Part No.: MSP-300-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

9A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

950g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 803.20

AED 803.20 Each (ex VAT)

AED 843.36

AED 843.36 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply (SMPS), MSP-300-36, 36V dc, 9A, 324W, 1 Output, 120 → 370 V dc, 85

AED 803.20

AED 803.20 Each (ex VAT)

AED 843.36

AED 843.36 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply (SMPS), MSP-300-36, 36V dc, 9A, 324W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

9A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

950g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China