Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, MSP-450-24, 24V dc, 18.8A, 451W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 815-7387Brand: MEAN WELLManufacturers Part No.: MSP-450-24Distrelec Article No.: 30156889
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

18.8A

Power Rating

451W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-40°C

Weight

1.2kg

Maximum Temperature

+70°C

Distrelec Product Id

30156889

Country of Origin

Taiwan, Province Of China

Product details

Mean Well MSP-450 Series 450W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-450 Series 450W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89.5%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-450 series 450W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 450W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal AC input / Full range
Built-in active PFC function: PF>0.95
Medically approved to IEC60601-1
High efficiency of up to 89.5%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.6W
Built-in remote sense function
Built-in constant current limiting circuit
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection

Approvals

cULus, CB, CE

Standards

ANSI/AAMI ES60601-1, IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Stock information temporarily unavailable.

AED 933.71

AED 933.71 Each (ex VAT)

AED 980.40

AED 980.40 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-450-24, 24V dc, 18.8A, 451W, 1 Output, 120 → 370 V dc, 85 → 264 V

AED 933.71

AED 933.71 Each (ex VAT)

AED 980.40

AED 980.40 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-450-24, 24V dc, 18.8A, 451W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 933.71
5 - 9AED 905.73
10 - 24AED 882.84
25 - 49AED 868.46
50+AED 853.23

Technical Document

Specifications

Output Voltage

24V dc

Output Current

18.8A

Power Rating

451W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-40°C

Weight

1.2kg

Maximum Temperature

+70°C

Distrelec Product Id

30156889

Country of Origin

Taiwan, Province Of China

Product details

Mean Well MSP-450 Series 450W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-450 Series 450W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89.5%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-450 series 450W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 450W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal AC input / Full range
Built-in active PFC function: PF>0.95
Medically approved to IEC60601-1
High efficiency of up to 89.5%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.6W
Built-in remote sense function
Built-in constant current limiting circuit
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection

Approvals

cULus, CB, CE

Standards

ANSI/AAMI ES60601-1, IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies