MEAN WELL Battery Charger For Lead Acid 27.2V 12.5A with AC plug

Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid
Output Voltage
27.2V
Charge Current
12.5A
Plug Type
AC
Number of Batteries Charged
1
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Batteries Included
No
Number of Charge Stages
3
Dimensions
253 x 135 x 48.5mm
Weight
1.5kg
Country of Origin
Taiwan, Province Of China
Product details
360W Single Output Battery Charger
3 stage charging
AC 115/230VAC selected by switch
Built-in passive PFC function compliance to EN61000-3-2 Class A (option)
Protection: Short circuit / Reverse polarity / Over voltage / Over temperature
Charger for lead-acid batteries
2 color LED loading indicator
Low cost, High reliability
FAN on/off control(Depends on charging current)
3 years warranty
AED 959.20
AED 959.20 Each (ex VAT)
AED 1,007.16
AED 1,007.16 Each (inc. VAT)
1
AED 959.20
AED 959.20 Each (ex VAT)
AED 1,007.16
AED 1,007.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid
Output Voltage
27.2V
Charge Current
12.5A
Plug Type
AC
Number of Batteries Charged
1
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Batteries Included
No
Number of Charge Stages
3
Dimensions
253 x 135 x 48.5mm
Weight
1.5kg
Country of Origin
Taiwan, Province Of China
Product details
360W Single Output Battery Charger
3 stage charging
AC 115/230VAC selected by switch
Built-in passive PFC function compliance to EN61000-3-2 Class A (option)
Protection: Short circuit / Reverse polarity / Over voltage / Over temperature
Charger for lead-acid batteries
2 color LED loading indicator
Low cost, High reliability
FAN on/off control(Depends on charging current)
3 years warranty