MEAN WELL LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

RS Stock No.: 706-6559Brand: MEAN WELLManufacturers Part No.: PLC-30-12Distrelec Article No.: 11066462
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

RS - 30W Single Output LED Power Supply

Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections

Standards

TUV EN61347-1, EN61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 136.34

AED 136.34 Each (ex VAT)

AED 143.16

AED 143.16 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

AED 136.34

AED 136.34 Each (ex VAT)

AED 143.16

AED 143.16 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

RS - 30W Single Output LED Power Supply

Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections

Standards

TUV EN61347-1, EN61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more