Mean Well Embedded Switch Mode Power Supply SMPS, PPS-125-27, 27V dc, 3.8A, 102.6W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 655-8498Brand: Mean WellManufacturers Part No.: PPS-125-27
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

370g

Maximum Temperature

+70°C

Product details

PPS-125 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

AED 231.26

AED 231.26 Each (ex VAT)

AED 242.82

AED 242.82 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, PPS-125-27, 27V dc, 3.8A, 102.6W, 1 Output, 127 → 370 V dc, 90

AED 231.26

AED 231.26 Each (ex VAT)

AED 242.82

AED 242.82 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, PPS-125-27, 27V dc, 3.8A, 102.6W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

370g

Maximum Temperature

+70°C

Product details

PPS-125 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1