Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, PPT-125C, 5 V dc, ±15 V dc, 2.5 A, 11 A, 500 mA, 100W, Triple Output, 127 →

RS Stock No.: 655-8426Brand: MEAN WELLManufacturers Part No.: PPT-125C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 11 A, 500 mA

Power Rating

100W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

78%

Weight

370g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

PPT-125 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

AED 379.52

AED 379.52 Each (ex VAT)

AED 398.50

AED 398.50 Each (inc. VAT)

MEAN WELL Switching Power Supply, PPT-125C, 5 V dc, ±15 V dc, 2.5 A, 11 A, 500 mA, 100W, Triple Output, 127 →

AED 379.52

AED 379.52 Each (ex VAT)

AED 398.50

AED 398.50 Each (inc. VAT)

MEAN WELL Switching Power Supply, PPT-125C, 5 V dc, ±15 V dc, 2.5 A, 11 A, 500 mA, 100W, Triple Output, 127 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 379.52
5 - 9AED 370.07
10 - 24AED 360.57
25 - 49AED 355.53
50+AED 332.64

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 11 A, 500 mA

Power Rating

100W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

78%

Weight

370g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

PPT-125 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1