Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, PSC-60B, 27.6V dc, 1.4 A, 750 mA, 59W, Dual Output, 127 → 370 V dc, 90

RS Stock No.: 670-1204Brand: MEAN WELLManufacturers Part No.: PSC-60BDistrelec Article No.: 30156904
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27.6V dc

Output Current

1.4 A, 750 mA

Power Rating

59W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

+70°C

Product details

PSC-60 Series - Battery Backed PSUs

Universal AC input / Full range
Short circuit, overload & over voltage protection
Battery charger UPS function
Battery low protection / battery polarity protection by fuse
Alarm signal for AC OK and Battery low
100% full load burn-in test
Cooling by free air convection
For suitable mating connectors for the PSC-60 series see stock no 381-845

Approvals

cULus, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 102.95

AED 102.95 Each (ex VAT)

AED 108.10

AED 108.10 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSC-60B, 27.6V dc, 1.4 A, 750 mA, 59W, Dual Output, 127 → 370 V dc, 90

AED 102.95

AED 102.95 Each (ex VAT)

AED 108.10

AED 108.10 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSC-60B, 27.6V dc, 1.4 A, 750 mA, 59W, Dual Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

27.6V dc

Output Current

1.4 A, 750 mA

Power Rating

59W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

+70°C

Product details

PSC-60 Series - Battery Backed PSUs

Universal AC input / Full range
Short circuit, overload & over voltage protection
Battery charger UPS function
Battery low protection / battery polarity protection by fuse
Alarm signal for AC OK and Battery low
100% full load burn-in test
Cooling by free air convection
For suitable mating connectors for the PSC-60 series see stock no 381-845

Approvals

cULus, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more