Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 9 → 18 V dc Input, 30W, Chassis Mount, +60°C Max Temp

RS Stock No.: 876-2683Brand: MEAN WELLManufacturers Part No.: PSD-30A-24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Product details

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.99

AED 65.99 Each (ex VAT)

AED 69.29

AED 69.29 Each (inc. VAT)

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 9 → 18 V dc Input, 30W, Chassis Mount, +60°C Max Temp

AED 65.99

AED 65.99 Each (ex VAT)

AED 69.29

AED 69.29 Each (inc. VAT)

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 9 → 18 V dc Input, 30W, Chassis Mount, +60°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Product details

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more