Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, PSP-600-24, 24V dc, 25A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V ac

RS Stock No.: 644-8278Brand: MEAN WELLManufacturers Part No.: PSP-600-24Distrelec Article No.: 16994714
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Distrelec Product Id

16994714

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

AED 1,028.42

AED 1,028.42 Each (ex VAT)

AED 1,079.84

AED 1,079.84 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSP-600-24, 24V dc, 25A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V ac

AED 1,028.42

AED 1,028.42 Each (ex VAT)

AED 1,079.84

AED 1,079.84 Each (inc. VAT)

MEAN WELL Switching Power Supply, PSP-600-24, 24V dc, 25A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,028.42
5 - 9AED 1,014.51
10 - 24AED 1,004.43
25 - 49AED 993.72
50+AED 931.72

Technical Document

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Distrelec Product Id

16994714

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950