MEAN WELL Switching Power Supply, PSPA-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
21A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
94%
Minimum Temperature
-20°C
Weight
1.9kg
Maximum Temperature
+70°C
Distrelec Product Id
30372483
Country of Origin
Taiwan, Province Of China
AED 883.21
AED 883.21 Each (ex VAT)
AED 927.37
AED 927.37 Each (inc. VAT)
1
AED 883.21
AED 883.21 Each (ex VAT)
AED 927.37
AED 927.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
21A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
94%
Minimum Temperature
-20°C
Weight
1.9kg
Maximum Temperature
+70°C
Distrelec Product Id
30372483
Country of Origin
Taiwan, Province Of China