Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
120W
Output Current
10A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
AED 519.17
AED 519.17 Each (ex VAT)
AED 545.13
AED 545.13 Each (inc. VAT)
MEAN WELL LED Driver, 12V Output, 120W Output, 10A Output, Constant Voltage Dimmable
1
AED 519.17
AED 519.17 Each (ex VAT)
AED 545.13
AED 545.13 Each (inc. VAT)
MEAN WELL LED Driver, 12V Output, 120W Output, 10A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 519.17 |
10+ | AED 475.12 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
120W
Output Current
10A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China